44A1111-20-2-2

Heilind Number:RYC44A1111-20-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-20-2-2
ECAD Model:
3D Model

Description:

44A1111-20-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-20-2-2
Insulation Material:Modified Radiation Cross-linked PVDF
Shielding:Yes
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Red
Jacket Color:Red
Part Aliases:3874323001
SKU:RYC44A1111-20-2-2

Detailed Description

Enhance your wire management setup with our top-of-the-line hook-up wire. Crafted with high-quality Modified Radiation Cross-linked PVDF insulation and tin-coated copper conductors, this wire ensures optimal performance and durability. With a wire size of 20 AWG and a maximum rated voltage of 600 V, it is suitable for a wide range of applications. The red color coding for both the wire and jacket simplifies identification and installation. Additionally, the shielding feature provides extra protection, making it ideal for demanding environments. Upgrade your wire systems with this reliable and efficient solution.