| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1111-20-2-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 3871353001 |
| SKU: | RYC44A1111-20-2-9 |
44A1111-20-2-9
| Heilind Number: | RYC44A1111-20-2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1111-20-2-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-quality insulated hookup wire. Featuring a durable construction with a modified radiation cross-linked PVDF insulation, it ensures reliable performance in various applications. The tin-coated copper conductor, with a 20 AWG wire size, guarantees efficient conductivity at a rated voltage of 600V. Its sleek white color adds a professional touch to your setups. Trust in this wire for seamless connectivity in your projects.

