44A1111-20-4-9

Heilind Number:RYC44A1111-20-4-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-20-4-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1111-20-4-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-20-4-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Jacket Striping Color:White
Part Aliases:387811-000
SKU:RYC44A1111-20-4-9

Detailed Description

Experience seamless connectivity with our high-performance 20 AWG wire, engineered for durability and efficiency. Featuring a robust tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable operation in demanding environments. With a 600V rated voltage and an operating temperature range of -65 to 150°C, it guarantees safe and efficient power transmission. The vibrant yellow jacket with white striping not only enhances visibility but also complies with RoHS standards for environmental responsibility. Ideal for hookup and equipment applications, this wire is a must-have for any project requiring top-tier connectivity.