| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1111-20-9-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 3870413001 |
| SKU: | RYC44A1111-20-9-2 |
44A1111-20-9-2
| Heilind Number: | RYC44A1111-20-9-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1111-20-9-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-quality 20 AWG hook-up wire. Featuring a durable tin-coated copper conductor and insulated with modified radiation cross-linked PVDF, this wire ensures reliable performance even in demanding environments. With a rated voltage of 600V, it's suitable for a wide range of applications. The white color adds a sleek touch to your wiring installations. Trust in the superior quality of our wire for efficient and safe connectivity.

