44A1111-20-9-5

Heilind Number:RYC44A1111-20-9-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-20-9-5
ECAD Model:
3D Model

Description:

44A1111-20-9-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-20-9-5
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Pink
Part Aliases:3879283001
SKU:RYC44A1111-20-9-5

Detailed Description

Enhance your wire management systems with our top-of-the-line 20 AWG hook-up wire, meticulously crafted for optimal performance. Constructed with modified radiation cross-linked PVDF insulation and tin-coated copper conductors, this wire ensures both durability and conductivity. Rated for up to 600 volts, it's suitable for a wide range of applications. The vibrant pink color not only adds a pop of personality but also aids in easy identification. Trust in the quality and reliability of our wire for all your connectivity needs.