| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1111-22-0-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Shielding: | Yes |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Jacket Striping Color: | White |
| Part Aliases: | 387084-000 3870843001 |
| SKU: | RYC44A1111-22-0-9 |
44A1111-22-0-9
| Heilind Number: | RYC44A1111-22-0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1111-22-0-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality hookup wire. Featuring a durable construction with modified radiation cross-linked PVDF insulation and tin-coated copper conductors, this wire ensures reliable performance in demanding environments. The 22 AWG wire size is perfect for various applications, while the black wire color and white jacket color provide easy identification. With a 600V rated voltage and built-in shielding, you can count on optimal safety and signal integrity. Upgrade your setup with this essential component for seamless connectivity in any project.

