| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1111-22-2-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Orange |
| Part Aliases: | 3875703001 |
| SKU: | RYC44A1111-22-2-2 |
44A1111-22-2-2
| Heilind Number: | RYC44A1111-22-2-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1111-22-2-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality Hookup & Equipment Wire. Constructed with Modified Radiation Cross-linked PVDF insulation and Tin-Coated Copper conductor, it guarantees lasting durability and reliable performance. The 22 AWG wire size and 600 V rating make it suitable for a wide range of applications, while the vibrant orange color adds a pop of visibility. Upgrade your setups with this essential component, perfect for various projects in need of secure and efficient wiring.

