44A1111-22-6-9

Heilind Number:RYC44A1111-22-6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-22-6-9
ECAD Model:
3D Model

Description:

44A1111-22-6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-22-6-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:3872233001
SKU:RYC44A1111-22-6-9

Detailed Description

Achieve optimal performance in your wiring setup with this high-quality insulation material. Made of Modified Radiation Cross-linked PVDF, it offers superior protection and durability, ensuring longevity in various applications. The Tin-Coated Copper conductor material guarantees efficient conductivity, while the 22 AWG wire size is ideal for precise connections. With a rated voltage of 600V, you can trust in its reliability for both residential and commercial use. The sleek white color adds a professional touch to your installations, making it a versatile choice for wire management. Upgrade your setup with this essential component, perfect for Hookup & Equipment Wire needs.