| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1111-22-9-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 3871873001 |
| SKU: | RYC44A1111-22-9-0 |
44A1111-22-9-0
| Heilind Number: | RYC44A1111-22-9-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1111-22-9-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management with our high-performance 22 AWG hookup wire. Crafted with a durable tin-coated copper conductor and insulated with modified radiation cross-linked PVDF, this wire ensures reliable conductivity and superior protection. With a 600V rating, it's perfect for a wide range of applications. The sleek black color adds a professional touch, while its RoHS compliance guarantees environmentally friendly use. Upgrade your setup with this essential component for efficient and secure wiring.

