44A1111-22-9-9

Heilind Number:RYC44A1111-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-22-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1111-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-22-9-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:White
Part Aliases:387001-012
SKU:RYC44A1111-22-9-9

Detailed Description

Experience unparalleled performance with our 22 AWG white hookup wire, meticulously engineered for premium quality and reliability. This wire boasts a robust construction, featuring tin-coated copper conductors and modified radiation cross-linked PVDF insulation, ensuring exceptional conductivity and durability even in the most demanding environments. With a high voltage rating of 600V and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. Whether you're working on electronics, equipment, or any other project that requires secure and efficient wiring, this hook-up wire is the perfect choice. Say goodbye to subpar performance and trust in the excellence of our meticulously crafted wire for all your connectivity needs.