44A1111-24-0-9

Heilind Number:RYC44A1111-24-0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-24-0-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1111-24-0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-24-0-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:3870863002
SKU:RYC44A1111-24-0-9

Detailed Description

Enhance your wiring projects with our high-quality Hookup & Equipment Wire, boasting a durable construction for reliable performance. Crafted with Modified Radiation Cross-linked PVDF insulation and Tin-Coated Copper conductor material, this wire ensures efficient conductivity and insulation. With a 24 AWG wire size and a 600V rating, it's suitable for a variety of applications. The sleek white color adds a professional touch, making it ideal for visible installations. Elevate your wire management game with this essential component.