44A1111-24-3-3

Heilind Number:RYC44A1111-24-3-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-24-3-3
ECAD Model:
3D Model

Description:

44A1111-24-3-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-24-3-3
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:White with Violet Stripe
Part Aliases:3875553001
SKU:RYC44A1111-24-3-3

Detailed Description

Enhance your wire management system with our high-quality hookup wire, crafted with a durable Modified Radiation Cross-linked PVDF insulation material for optimal performance. The conductor is made of tin-coated copper, ensuring reliable conductivity, while the 24 AWG wire size is suitable for various applications. With a 600V rating, this wire guarantees safe and efficient operation. Its white color with a distinctive violet stripe adds a touch of organization to your setup. Upgrade your wire, cable, and assembly needs with this essential component.