44A1111-24-3-9

Heilind Number:RYC44A1111-24-3-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-24-3-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A1111-24-3-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-24-3-9
Wire Size:24 AWG
Jacket Color:Orange
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Jacket Striping Color:White
Part Aliases:387089-000
SKU:RYC44A1111-24-3-9

Detailed Description

Enhance your electrical connections with our high-quality 24 AWG wire, featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation. Designed for reliable performance in extreme environments, this wire boasts a wide operating temperature range of -65 to 150 °C and a 600 V rated voltage. Its vibrant orange jacket with white striping not only ensures easy identification but also adds a touch of visual appeal. Perfect for a variety of applications, from hookup to equipment wiring, this wire offers the perfect blend of functionality and style. Upgrade your setup with the ultimate in performance and aesthetics.