44A1111-24-8-8

Heilind Number:RYC44A1111-24-8-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-24-8-8
ECAD Model:
3D Model

Description:

44A1111-24-8-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-24-8-8
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:3871833001
SKU:RYC44A1111-24-8-8

Detailed Description

Enhance your wire management system with our top-of-the-line 24 AWG hookup wire. Featuring a durable tin-coated copper conductor and insulation crafted from modified radiation cross-linked PVDF, this wire ensures reliable performance in even the most demanding environments. With a 600V rating, it's suitable for a wide range of applications. The sleek white color adds a professional touch to any setup. Trust in the quality and versatility of this essential component for your wiring needs.