44A1111-24-9-3

Heilind Number:RYC44A1111-24-9-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1111-24-9-3
ECAD Model:
3D Model

Description:

44A1111-24-9-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1111-24-9-3
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:3871063001
SKU:RYC44A1111-24-9-3

Detailed Description

Enhance your wire management setup with our high-quality 24 AWG hookup wire. Crafted with a tough Modified Radiation Cross-linked PVDF insulation material and durable Tin-Coated Copper conductor, this wire is built to last. With a maximum rated voltage of 600 V, it ensures reliable performance in various applications. The sleek white color adds a professional touch to your project, making it ideal for both residential and commercial use. Upgrade your wiring with this essential component, perfect for a range of electronic and electrical tasks.