44A1121-14-0/9-9

Heilind Number:RYC44A1121-14-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-14-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1121-14-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-14-0/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:14 AWG
Part Aliases:382581-000 3825813001
SKU:RYC44A1121-14-0/9-9

Detailed Description

Ensure compliance with ROHS regulations with this high-performance industrial cable, designed for applications demanding reliability and durability. With a voltage rating of 600 V AC and a wire size of 14 AWG, it is suitable for a wide range of power and industrial settings. The jacket, made of Modified Radiation Cross-linked PVDF, offers superior resistance to harsh environments, while the tin-coated copper conductor ensures efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a dependable solution for your electrical needs. Trust in its quality for a variety of applications in the industrial sector.