| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1121-16-0/2-9 |
| Voltage: | 600 V AC |
| Wire Size: | 16 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 383234-000 3832343004 |
| SKU: | RYC44A1121-16-0/2-9 |
44A1121-16-0/2-9
| Heilind Number: | RYC44A1121-16-0/2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1121-16-0/2-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial electrical setup with our high-performance Multiconductor Cable, featuring a durable construction that ensures reliable power transmission. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, this cable is designed for optimal conductivity. Its 16 AWG wire size and Modified Radiation Cross-linked PVDF jacket guarantee flexibility and longevity, even in harsh environments with operating temperatures ranging from -65 to 150 °C. Trust in the quality of this cable for seamless power distribution in your operations.

