44A1121-16-0/6-9-MX

Heilind Number:RYC44A1121-16-0/6-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-16-0/6-9-MX
ECAD Model:
3D Model

Description:

44A1121-16-0/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-16-0/6-9-MX
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:376827-000
SKU:RYC44A1121-16-0/6-9-US

Detailed Description

Ensure reliable power distribution with this industrial-grade multiconductor cable, perfect for a wide range of applications. With a maximum voltage rating of 600 V AC, this cable is designed to handle high-power loads efficiently. The 16 AWG wire size, composed of tin-coated copper conductors, guarantees optimal conductivity and durability. Its jacket, made of modified radiation cross-linked PVDF, provides exceptional protection against harsh environmental conditions, making it suitable for use in both indoor and outdoor settings. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a dependable solution for industrial and commercial installations. Trust in its robust construction for consistent performance and peace of mind.