44A1121-16-9/9-9-US

Heilind Number:RYC44A1121-16-9/9-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-16-9/9-9-US
ECAD Model:
3D Model

Description:

44A1121-16-9/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-16-9/9-9-US
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:382230-000
SKU:RYC44A1121-16-9/9-9-US

Detailed Description

Enhance your industrial setups with our high-performance Multiconductor Cable, boasting a robust design suitable for various applications. With a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, it ensures reliable power transmission even in demanding environments. Operating flawlessly at temperatures ranging from -65 to 150 °C, this cable is a dependable choice for critical operations. Trust in its 16 AWG wire size and 600 V AC voltage rating for efficient power delivery. Elevate your electrical systems with this top-tier solution.