| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1121-18-0/9-9-MX |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Part Aliases: | 382432-011 |
| SKU: | RYC44A1121-18-0/9-9-MX |
44A1121-18-0/9-9-MX
| Heilind Number: | RYC44A1121-18-0/9-9-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1121-18-0/9-9-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this high-quality electrical power and industrial cable. Designed for heavy-duty applications, this multiconductor cable is perfect for industrial settings. With a voltage rating of 600 V AC, it can handle high-power requirements with ease. The 18 AWG wire size and tin-coated copper conductor ensure reliable conductivity, while the modified radiation cross-linked PVDF jacket offers exceptional durability, even in harsh environments. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for a wide range of industrial needs. Trust in its performance and durability for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022188 - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 01/18/2022 | P-22-022026 - Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||
| 01/18/2022 | P-22-022031- Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||

