44A1121-20-0/2-9-US

Heilind Number:RYC44A1121-20-0/2-9-MX
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-20-0/2-9-US
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A1121-20-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-20-0/2-9-US
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:382604-000
SKU:RYC44A1121-20-0/2-9-MX

Detailed Description

Ensure high-performance in your industrial applications with our 20 AWG multiconductor cable. Designed for durability, this cable features a modified radiation cross-linked PVDF jacket and tin-coated copper conductors, making it suitable for a wide range of environments. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, it offers reliable power transmission even in challenging conditions. Rest assured, this cable complies with RoHS regulations, reflecting our commitment to environmental responsibility. Trust in its quality for your electrical power and industrial needs.