44A1121-22-0/2-0

Heilind Number:RYC44A1121-22-0/2-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-22-0/2-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1121-22-0/2-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-22-0/2-0
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:376589-000 3765893001
SKU:RYC44A1121-22-0/2-0

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, designed for optimal power and signal transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction featuring tin-coated copper conductors and a modified radiation cross-linked PVDF jacket, this cable ensures reliable connectivity even in extreme temperatures ranging from -65 to 150 °C. The 22 AWG wire size strikes the perfect balance between flexibility and durability, making it ideal for a wide range of applications. Trust in the quality and performance of this essential component for your electrical and industrial systems.