| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1121-22-0/2-9-US |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 382751-000 |
| SKU: | RYC44A1121-22-0/2-9-US |
44A1121-22-0/2-9-US
| Heilind Number: | RYC44A1121-22-0/2-9-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1121-22-0/2-9-US |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with this high-performance multiconductor cable. Featuring a durable Modified Radiation Cross-linked PVDF jacket, it ensures reliable operation in harsh environments, withstanding temperatures ranging from -65 to 150 °C. The 22 AWG Tin-Coated Copper conductors offer excellent conductivity, while the 600 V AC voltage rating guarantees safe and efficient power transmission. Trust in this cable for seamless connectivity in your electrical power and industrial systems.

