44A1121-22-6/9-9-MX

Heilind Number:RYC44A1121-22-6/9-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-22-6/9-9-MX
ECAD Model:
3D Model

Description:

44A1121-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-22-6/9-9-MX
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:382506-000
SKU:RYC44A1121-22-6/9-9-US

Detailed Description

Enhance your industrial applications with our high-performance Multiconductor Industrial Cable. Designed for durability and reliability, this cable features a 22 AWG wire size and a 600V AC voltage rating, making it suitable for a wide range of power and control systems. The jacket is made of Modified Radiation Cross-linked PVDF, providing excellent protection against harsh environmental conditions, while the Tin-Coated Copper conductors ensure efficient signal transmission. With an operating temperature range of -65 to 150°C, this cable is ideal for use in both indoor and outdoor settings. Trust in its quality and performance for all your electrical power and industrial needs.