44A1121-22-9/9-9

Heilind Number:RYC44A1121-22-9/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-22-9/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A1121-22-9/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-22-9/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:382002-000
SKU:RYC44A1121-22-9/9-9

Detailed Description

Enhance your industrial applications with this high-performance Multiconductor Cable, designed to deliver reliable power transmission. With a voltage rating of 600 V AC, it ensures efficient operation in demanding environments. The 22 AWG wire size, crafted from durable tin-coated copper, guarantees optimal conductivity and longevity. Encased in a jacket made of Modified Radiation Cross-linked PVDF, this cable offers exceptional protection against harsh conditions, withstanding temperatures ranging from -65 to 150 °C. Trust in its superior quality for seamless integration in a variety of electrical systems.