44A1121-24-0/9-0

Heilind Number:RYC44A1121-24-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-24-0/9-0
ECAD Model:
3D Model

Description:

44A1121-24-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-24-0/9-0
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CR2146-000
SKU:RYC44A1121-24-0/9-0

Detailed Description

Ensure optimal performance and safety with this RoHS-compliant electrical power cable. Featuring a durable construction with a modified radiation cross-linked PVDF jacket and tin-coated copper conductors, it is designed for industrial applications. With a voltage rating of 600V AC and a wire size of 24 AWG, it offers reliable power transmission. Operating seamlessly in a wide temperature range from -65 to 150 °C, this cable is suitable for diverse environments. Whether you're wiring industrial machinery or electrical systems, this multiconductor cable guarantees efficiency and longevity. Trust in its quality for your power and data transmission needs.