44A1121-24-6/9-9-MX

Heilind Number:RYC44A1121-24-6/9-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1121-24-6/9-9-MX
ECAD Model:
3D Model

Description:

44A1121-24-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1121-24-6/9-9-MX
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:383015-007
SKU:RYC44A1121-24-6/9-9-US

Detailed Description

Enhance your electrical power systems with our high-performance Multiconductor Industrial Cable. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures reliable connectivity in demanding environments. With a maximum voltage rating of 600 V AC and a wire size of 24 AWG, it's suitable for a wide range of industrial applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable guarantees optimal performance and longevity. Trust in its quality for your wiring needs in various industrial settings.