| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1121-26-0/9-9-US |
| Voltage: | 600 V AC |
| Wire Size: | 26 AWG |
| Jacket Material: | Radiation-Crosslinked, Modified PVDF |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Series: | CGS RC |
| Part Aliases: | 382234-000 |
| SKU: | RYC44A1121-26-0/9-9-US |
44A1121-26-0/9-9-US
| Heilind Number: | RYC44A1121-26-0/9-9-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1121-26-0/9-9-US |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our CGS RC series cable, meticulously crafted for optimal performance. Designed for demanding environments, this multiconductor cable features a durable jacket made of radiation-crosslinked, modified PVDF, ensuring longevity and reliability. With a voltage rating of 600V AC and a conductor material of tin-plated copper, it guarantees efficient power transmission. Suitable for a wide range of applications, from electrical power to industrial machinery, this cable is a versatile solution. Operating seamlessly in temperatures ranging from -65 to 150°C, it maintains its integrity under extreme conditions. Trust in the quality and durability of our cable for your industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

