44A1141-20-0/2/6/9-9-U

Heilind Number:RYC44A1141-20-0/2/6/9-9-U
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1141-20-0/2/6/9-9-U
ECAD Model:
3D Model

Description:

44A1141-20-0/2/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1141-20-0/2/6/9-9-U
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:382524-002
SKU:RYC44A1141-20-0/2/6/9-9-U

Detailed Description

Enhance power distribution efficiency with our high-quality multiconductor industrial cable. Engineered for optimal performance in industrial settings, this cable features a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, ensuring reliable conductivity and longevity. With a 600 V AC voltage rating and 20 AWG wire size, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a must-have for any industrial environment where dependable power transmission is essential. Trust in its performance to keep your operations running smoothly.