44A1151-26-0/2/4/6/9-9

Heilind Number:RYC44A1151-26-0/2/4/6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1151-26-0/2/4/6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1151-26-0/2/4/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1151-26-0/2/4/6/9-9
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:F212553001
SKU:RYC44A1151-26-0/2/4/6/9-9

Detailed Description

Enhance your industrial wiring projects with our high-quality Multiconductor Cable, featuring a durable jacket made of Modified Radiation Cross-linked PVDF. With a voltage rating of 600 V AC and a conductor material of Tin-Coated Copper, this cable ensures reliable power transmission. Suitable for a wide range of applications, it boasts a flexible 26 AWG wire size and an impressive operating temperature range from -65 to 150 °C. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your electrical systems with this versatile and dependable cable solution.