44A1211-12-9-9

Heilind Number:RYC44A1211-12-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1211-12-9-9
ECAD Model:
3D Model

Description:

44A1211-12-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1211-12-9-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:12 AWG
Rated Voltage:1000 V
Part Aliases:3882943001
SKU:RYC44A1211-12-9-9

Detailed Description

Enhance the efficiency of your electrical setups with our advanced 12 AWG wire, perfect for a wide range of applications. Crafted with high-quality tin-coated copper, this wire ensures optimal conductivity and durability. The insulation, made of modified radiation cross-linked PVDF, offers superior protection, making it suitable for use in demanding environments. With a 1000V rating, this wire guarantees reliable performance, meeting the highest safety standards. Trust in the quality of our product for seamless wire management and connectivity in any project.