44A1211-16-0-9

Heilind Number:RYC44A1211-16-0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1211-16-0-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1211-16-0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1211-16-0-9
Wire Size:16 AWG
Jacket Color:Black
Rated Voltage:1000 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Jacket Striping Color:White
Part Aliases:CQ00703001
SKU:RYC44A1211-16-0-9

Detailed Description

Enhance your electrical projects with this high-quality wire featuring a 16 AWG tin-coated copper conductor and durable modified radiation cross-linked PVDF insulation. Designed for reliable performance in extreme conditions, it boasts an operating temperature range of -65 to 150°C and a maximum voltage rating of 1000V. The sleek black jacket with white striping not only ensures easy identification but also adds a professional touch to your installations. Trust in its superior quality and versatility for all your hookup and equipment wiring needs.