44A1211-22-9-9

Heilind Number:RYC44A1211-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1211-22-9-9
ECAD Model:
3D Model

Description:

44A1211-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1211-22-9-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:1000 V
Wire Color:White
Part Aliases:3870363001
SKU:RYC44A1211-22-9-9

Detailed Description

Enhance your wiring systems with our high-quality 22 AWG hookup wire, designed for optimal performance in various applications. Featuring a durable tin-coated copper conductor and insulation made of modified radiation cross-linked PVDF, this wire ensures reliable connectivity and protection. With a maximum voltage rating of 1000 V, it's suitable for both commercial and industrial use. The crisp white color not only adds a sleek touch to your setups but also aids in easy identification. Trust in the quality and versatility of this wire for all your wiring needs.