44A1221-12-0/9-9

Heilind Number:RYC44A1221-12-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A1221-12-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A1221-12-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A1221-12-0/9-9
Voltage:1000 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Part Aliases:F706843001
SKU:RYC44A1221-12-0/9-9

Detailed Description

Ensure compliance with RoHS standards with this industrial-grade multiconductor cable. Featuring a durable jacket made of Modified Radiation Cross-linked PVDF, this cable is designed for high-performance in harsh environments. With a voltage rating of 1000 V AC and 12 AWG wire size, it is suitable for various power and industrial applications. The tin-coated copper conductors offer excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 150 °C ensures reliability in extreme conditions. Trust in the quality and durability of this cable for your critical electrical connections.