| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A1221-18-0/9-9 |
| Voltage: | 1000 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Part Aliases: | 382373-000 3823733001 |
| SKU: | RYC44A1221-18-0/9-9 |
44A1221-18-0/9-9
| Heilind Number: | RYC44A1221-18-0/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A1221-18-0/9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Meet the demands of high-voltage industrial applications with this RoHS-compliant multiconductor cable. Designed for durability and performance, it features 18 AWG tin-coated copper conductors, encased in a rugged Modified Radiation Cross-linked PVDF jacket. With a maximum voltage rating of 1000 V AC, this cable ensures reliable power transmission in challenging environments. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. Trust in this cable for efficient and safe electrical connectivity in your operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

