44A3111-22-9

Heilind Number:RYC44A3111-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A3111-22-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A3111-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A3111-22-9
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:600 V
Wire Color:Black
Jacket Color:White
Operating Temperature Range:-65 - 150 °C
Part Aliases:387681-000 3876813001
SKU:RYC44A3111-22-9

Detailed Description

Enhance your wire management system with our high-quality 22 AWG hookup wire. Engineered for superior performance, it features a durable tin-coated copper conductor and insulation made of modified radiation cross-linked PVDF, ensuring reliable conductivity and protection. With a 600 V rating, this wire is suitable for a wide range of applications. The sleek black color adds a professional touch to your setup, while its RoHS compliance guarantees environmental responsibility. Upgrade your wire, cable, and assembly projects with this essential component.