44A3121-16-0/9

Heilind Number:RYC44A3121-16-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A3121-16-0/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A3121-16-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A3121-16-0/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:3897493001 CB7023-000
SKU:RYC44A3121-16-0/9

Detailed Description

Enhance your industrial operations with this high-performance 16 AWG multiconductor cable, designed to meet the demands of heavy-duty electrical power applications. With a maximum voltage rating of 600 V AC, it ensures reliable power transmission in even the most challenging environments. The jacket, made of Modified Radiation Cross-linked PVDF, provides exceptional durability and resistance to abrasion, chemicals, and extreme temperatures ranging from -65 to 150 °C. The tin-coated copper conductors offer superior conductivity and corrosion resistance, guaranteeing long-lasting performance. Trust in this cable for seamless power distribution in industrial settings.