44A3121-20-0/9

Heilind Number:RYC44A3121-20-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A3121-20-0/9
ECAD Model:
3D Model

Description:

44A3121-20-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A3121-20-0/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:376077-000
SKU:RYC44A3121-20-0/9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for efficient power transmission. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, it ensures reliable conductivity in even the most demanding environments. With a maximum voltage rating of 600 V AC and a wire size of 20 AWG, this cable is suitable for a wide range of applications. Its robust construction allows for operation in temperatures ranging from -65 to 150 °C, making it ideal for use in industrial settings. Trust in the quality and performance of this cable for all your power and electrical needs.