44A3121-22-0/9

Heilind Number:RYC44A3121-22-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A3121-22-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A3121-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A3121-22-0/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:3832073001 CB7021-000
SKU:RYC44A3121-22-0/9

Detailed Description

Enhance your industrial setups with our high-performance Multiconductor Cable, perfect for electrical power applications. This robust cable features a 22 AWG wire size and is designed for maximum durability, with a jacket made of Modified Radiation Cross-linked PVDF. The tin-coated copper conductors ensure reliable conductivity, even in demanding environments. Operating flawlessly at temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for your electrical systems. Trust in its superior quality and performance to power your operations efficiently.