44A3121-24-0/9

Heilind Number:RYC44A3121-24-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A3121-24-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A3121-24-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A3121-24-0/9
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:383020-000 3830203001
SKU:RYC44A3121-24-0/9

Detailed Description

Easily meet your high-voltage connectivity needs with this industrial-grade multiconductor cable. Featuring a robust construction, it is designed for demanding environments and offers reliable performance under extreme conditions. With a voltage rating of 600 V AC and a temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. The 24 AWG tin-plated copper conductors ensure efficient power transmission, while the radiation-crosslinked modified PVDF jacket provides excellent durability. Trust this cable to deliver superior performance in industrial and electrical power settings.