| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A7422-4-1L |
| Wire Size: | 21.15 mm², 4 AWG |
| Jacket Color: | Brown, Light Brown |
| Rated Voltage: | 600 V |
| Conductor Material: | Aluminum |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 290583-000 |
| SKU: | RYC44A7422-4-1L |
44A7422-4-1L
| Heilind Number: | RYC44A7422-4-1L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A7422-4-1L |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our premium 4 AWG aluminum wire, designed for reliable performance in a variety of applications. Featuring a durable Radiation-Crosslinked, Extruded Polyalkene insulation, this wire ensures safety and longevity even in harsh conditions, with an operating temperature range of -65 to 150°C. With a generous 21.15 mm² wire size and a 600 V rating, it's perfect for high-power systems. The sleek brown and light brown jacket adds a professional touch to your installations. Trust in the quality of our Hookup & Equipment Wire for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

