| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A7422-4-9 |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Conductor Material: | Aluminum |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 21.15 mm², 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 202866-000 |
| SKU: | RYC44A7422-4-9 |
44A7422-4-9
| Heilind Number: | RYC44A7422-4-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A7422-4-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our premium 4 AWG Aluminum Hookup Wire. Designed for optimal performance, this durable wire features a 21.15 mm² cross-sectional area, ideal for high-power applications. With a sleek white jacket, it not only provides a professional finish but also ensures easy identification. Operating flawlessly within a wide temperature range of -65 to 150 °C, it guarantees reliability in diverse environments. Compliant with stringent quality standards, it offers peace of mind for your projects. Upgrade to this top-of-the-line Hookup Wire and experience superior connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

