44A7434-22

Heilind Number:RYC44A7434-22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A7434-22
ECAD Model:
3D Model

Description:

44A7434-22-9/5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A7434-22
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Extruded Polyalkene
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG, .33 mm²
Part Aliases:368353-000
SKU:RYC44A7434-22

Detailed Description

Enhance your industrial setup with this durable and high-performance multiconductor cable. With a voltage rating of 600 V AC, it ensures reliable power transmission in various applications. The 22 AWG wire size, made of tin-coated copper, guarantees efficient conductivity, while the radiation-crosslinked, extruded polyalkene jacket provides excellent protection in demanding environments. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is a dependable choice for critical operations. Upgrade your electrical systems with this essential component for optimal performance and longevity.