| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-15-2 |
| Outside Diameter: | .08 in, 2.03 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .08 in, 2.03 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 15 AWG, 1.65 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Part Aliases: | 2618013001 |
| SKU: | RYC44A9083-15-2 |
44A9083-15-2
| Heilind Number: | RYC44A9083-15-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-15-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup and equipment wire, boasting an outside diameter of .08 inches and insulation made of radiation-crosslinked, modified polyalkene. Crafted with a single conductor of tin-coated copper, this wire features a wire size of 15 AWG (1.65 mm²) and is capable of handling a rated voltage of 600V. Its vibrant red color adds a pop of personality to your setup, while its durable construction ensures reliable performance. Perfect for a range of applications, this wire is a must-have for any project in need of secure and efficient connectivity.

