| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-15-6 |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 15 AWG, 1.65 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Part Aliases: | 2618023001 |
| SKU: | RYC44A9083-15-6 |
44A9083-15-6
| Heilind Number: | RYC44A9083-15-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-15-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with this high-quality hookup wire, featuring a durable Radiation-Crosslinked, Modified Polyalkene insulation and a reliable Tin-Coated Copper conductor. With a wire size of 15 AWG (1.65 mm²) and a rated voltage of 600 V, it's perfect for various electrical applications. The vibrant blue color makes it easy to identify, while the matching jacket ensures both safety and aesthetic appeal. Trust in its superior performance for your wire management needs.

