| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-17-2 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .065 in, 1.65 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 17 AWG, 1.04 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Part Aliases: | 2614853001 |
| SKU: | RYC44A9083-17-2 |
44A9083-17-2
| Heilind Number: | RYC44A9083-17-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-17-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-quality 17 AWG red hookup wire. Featuring a single tin-coated copper conductor with an insulation material of radiation-crosslinked, modified polyalkene, this wire boasts durability and reliability. With an outside diameter of 1.65mm (.065 inches) and a wire diameter of .065 inches, it is perfect for various applications. Rated for 600V, it ensures safe and efficient performance. Whether you're working on a DIY project or a professional installation, this wire is a must-have for your kit. Upgrade to our premium hookup wire for superior connectivity.

