| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-17-6 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .065 in, 1.65 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 17 AWG, 1.04 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Part Aliases: | 5042743001 |
| SKU: | RYC44A9083-17-6 |
44A9083-17-6
| Heilind Number: | RYC44A9083-17-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-17-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and work with this high-quality hookup wire, featuring a durable tin-coated copper conductor with a 17 AWG wire size, equivalent to 1.04 mm². The single conductor design ensures efficient signal transmission, while the radiation-crosslinked, modified polyalkene insulation with a blue color coding provides reliable protection. With an outside diameter of 1.65 mm (.065 in) and a rated voltage of 600 V, this wire is suitable for various applications in wire management and equipment setups. Trust in its quality and performance for your connectivity needs.

