44A9083-18-9

Heilind Number:RYC44A9083-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9083-18-9
ECAD Model:
3D Model

Description:

44A9083-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9083-18-9
Outside Diameter:.06 in, 1.52 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.06 in, 1.52 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG, .82 mm²
Rated Voltage:600 V
Wire Color:Brown with Gray Stripe
Part Aliases:2612623001
SKU:RYC44A9083-18-9

Detailed Description

Enhance your wire management with this high-quality hookup wire, boasting a durable construction for reliable performance. Measuring .06 inches in outside diameter, with a single conductor made of tin-coated copper, it offers optimal conductivity. The insulation, crafted from radiation-crosslinked polyalkene, ensures safety and longevity, rated for up to 600 volts. Featuring a distinctive brown hue with a gray stripe, it's easy to identify and integrate into your setup. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice. Suitable for various applications, this 18 AWG wire is a versatile solution for your cabling needs.