44A9083-19-9

Heilind Number:RYC44A9083-19-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9083-19-9
ECAD Model:
3D Model

Description:

44A9083-19-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9083-19-9
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Conductor Material:Tin-Coated Copper
Wire Size:19 AWG, .65 mm²
Rated Voltage:600 V
Wire Color:White
Jacket Color:White
Part Aliases:2612113003
SKU:RYC44A9083-19-9

Detailed Description

Easily meet your wiring needs with this high-quality insulated hookup wire, featuring radiation-crosslinked, modified polyalkene insulation and a tin-coated copper conductor. With a 19 AWG wire size and 0.65 mm² diameter, it offers reliable performance for various applications. Designed for a rated voltage of 600 V, this wire is suitable for both residential and commercial use. Its crisp white color and durable construction make it perfect for visible installations, while its RoHS compliance ensures environmentally friendly operation. Trust in its performance for all your wire management and equipment wiring requirements.