| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-20-0 |
| Outside Diameter: | .051 in, 1.3 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .051 in, 1.3 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 2612123002 |
| SKU: | RYC44A9083-20-0 |
44A9083-20-0
| Heilind Number: | RYC44A9083-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-20-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup and equipment wire. Crafted with a single conductor made of tin-coated copper, it ensures reliable conductivity. The insulation, made of radiation-crosslinked, modified polyalkene, offers durability and protection. With an outside diameter of .051 inches and a wire size of 20 AWG, this black wire is suitable for various applications. Rated for 600 volts, it guarantees safe and efficient performance. Upgrade your wiring projects with this essential component.

